
B125S15A | |
|---|---|
DigiKey Part Number | 4878-B125S15ATR-ND - Tape & Reel (TR) 4878-B125S15ACT-ND - Cut Tape (CT) 4878-B125S15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B125S15A |
Description | BRIDGE RECT 1P 250V 1.5A 4-SODIL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount 4-SO-DIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | B125S15A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SO-DIL SLIM |
Voltage - Peak Reverse (Max) 250 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11154 € | 55,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08607 € | 129,10 € |
| 3.000 | 0,07739 € | 232,17 € |
| 4.500 | 0,07296 € | 328,32 € |
| 7.500 | 0,06798 € | 509,85 € |
| 10.500 | 0,06502 € | 682,71 € |
| 15.000 | 0,06227 € | 934,05 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

