
B125C5000A | |
|---|---|
DigiKey Part Number | 4878-B125C5000A-ND |
Manufacturer | |
Manufacturer Product Number | B125C5000A |
Description | BRIDGE RECT 1PHASE 250V 4A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B125C5000A Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-ESIP |
Technology Standard | Supplier Device Package 4-SIL |
Voltage - Peak Reverse (Max) 250 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBI20G | Diotec Semiconductor | 290 | 4878-GBI20G-ND | 1,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,45100 € | 14,51 € |
| 100 | 0,99530 € | 99,53 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

