
B125C3700A | |
|---|---|
DigiKey Part Number | 4878-B125C3700A-ND |
Manufacturer | |
Manufacturer Product Number | B125C3700A |
Description | BRIDGE RECT 1P 250V 2.7A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B125C3700A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 250 V | |
Current - Average Rectified (Io) | 2.7 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 250 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,38100 € | 13,81 € |
| 100 | 0,94430 € | 94,43 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

