DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2000

DigiKey Part Number
4878-AM2000TR-ND - Tape & Reel (TR)
4878-AM2000CT-ND - Cut Tape (CT)
4878-AM2000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2000
Description
DIODE AVALANCHE 1600V 1A DO213AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 1600 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
AM2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 1600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB (MELF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20800 €2,08 €
1000,13120 €13,12 €
5000,09764 €48,82 €
1.0000,08678 €86,78 €
2.0000,07763 €155,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06771 €338,55 €
10.0000,06157 €615,70 €
15.0000,05843 €876,45 €
25.0000,05492 €1.373,00 €
35.0000,05283 €1.849,05 €
50.0000,05081 €2.540,50 €
125.0000,04686 €5.857,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €