
AL1G | |
|---|---|
DigiKey Part Number | 4878-AL1GTR-ND |
Manufacturer | |
Manufacturer Product Number | AL1G |
Description | DIODE AVALANCHE 400V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | AL1G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06323 € | 158,07 € |
| 5.000 | 0,05692 € | 284,60 € |
| 7.500 | 0,05371 € | 402,82 € |
| 12.500 | 0,05010 € | 626,25 € |
| 17.500 | 0,04795 € | 839,12 € |
| 25.000 | 0,04673 € | 1.168,25 € |
| Unit Price without VAT: | 0,06323 € |
|---|---|
| Unit Price with VAT: | 0,07524 € |

