
AL1D | |
|---|---|
DigiKey Part Number | 4878-AL1DTR-ND |
Manufacturer | |
Manufacturer Product Number | AL1D |
Description | DIODE AVALANCHE 200V 1A DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | AL1D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-213AA (MINIMELF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06218 € | 155,45 € |
| 5.000 | 0,05596 € | 279,80 € |
| 7.500 | 0,05278 € | 395,85 € |
| 12.500 | 0,04921 € | 615,12 € |
| 17.500 | 0,04710 € | 824,25 € |
| 25.000 | 0,04565 € | 1.141,25 € |
| Unit Price without VAT: | 0,06218 € |
|---|---|
| Unit Price with VAT: | 0,07399 € |

