Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS20M

DigiKey Part Number
4878-ABS20MTR-ND - Tape & Reel (TR)
4878-ABS20MCT-ND - Cut Tape (CT)
4878-ABS20MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS20M
Description
BRIDGE RECT 1PHASE 1KV 2A ABS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS20M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20200 €2,02 €
1000,12670 €12,67 €
5000,09398 €46,99 €
1.0000,08338 €83,38 €
2.0000,07445 €148,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06476 €323,80 €
10.0000,05877 €587,70 €
15.0000,05571 €835,65 €
25.0000,05227 €1.306,75 €
35.0000,05024 €1.758,40 €
50.0000,04826 €2.413,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €