Parametric Equivalent

ABS20J | |
|---|---|
DigiKey Part Number | 4878-ABS20JTR-ND |
Manufacturer | |
Manufacturer Product Number | ABS20J |
Description | BRIDGE RECT 1PHASE 600V 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS20J Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS15J | Diotec Semiconductor | 4.467 | 4878-ABS15JCT-ND | 0,28000 € | Parametric Equivalent |
| CBR2-D060S TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CBR2-D060STR13PBFREETR-ND | 0,39397 € | Parametric Equivalent |
| DF206S | HY Electronic (Cayman) Limited, Taiwan Branch | 20 | 4024-DF206S-ND | 0,42400 € | Parametric Equivalent |
| DF206S-G | Comchip Technology | 8.769 | 641-DF206S-GCT-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05922 € | 296,10 € |
| 10.000 | 0,05374 € | 537,40 € |
| 15.000 | 0,05094 € | 764,10 € |
| 25.000 | 0,04908 € | 1.227,00 € |
| Unit Price without VAT: | 0,05922 € |
|---|---|
| Unit Price with VAT: | 0,07047 € |





