Diode 50 V 8A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SQ05

DigiKey Part Number
4878-80SQ05CT-ND - Cut Tape (CT)
4878-80SQ05TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80SQ05
Description
DIODE SCHOTTKY 50V 8A AXIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 50 V 8A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
80SQ05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,64400 €6,44 €
1000,42210 €42,21 €
5000,32676 €163,38 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.2500,28723 €359,04 €
2.5000,26278 €656,95 €
3.7500,25032 €938,70 €
6.2500,23632 €1.477,00 €
8.7500,22802 €1.995,17 €
12.5000,21997 €2.749,62 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €