
6.6SM8Z12A-AQ | |
|---|---|
DigiKey Part Number | 4878-6.6SM8Z12A-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 6.6SM8Z12A-AQ |
Description | TVS DIODE 12VWM 19.9VC DO-218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 332A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | 6.6SM8Z12A-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 332A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,10440 € | 828,30 € |
| Unit Price without VAT: | 1,10440 € |
|---|---|
| Unit Price with VAT: | 1,31424 € |

