
5KP8.5CA | |
|---|---|
DigiKey Part Number | 4878-5KP8.5CATB-ND |
Manufacturer | |
Manufacturer Product Number | 5KP8.5CA |
Description | TVS DIODE 8.5VWM 14.4VC P-600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 347A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP8.5CA Models |
Category | Current - Peak Pulse (10/1000µs) 347A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42096 € | 420,96 € |
| Unit Price without VAT: | 0,42096 € |
|---|---|
| Unit Price with VAT: | 0,50094 € |

