12V Clamp 417A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP7.0CA

DigiKey Part Number
4878-5KP7.0CATB-ND
Manufacturer
Manufacturer Product Number
5KP7.0CA
Description
TVS DIODE 7VWM 12VC P-600
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12V Clamp 417A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP7.0CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
417A
Mfr
Power - Peak Pulse
5000W (5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
7.78V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,41762 €417,62 €
Unit Price without VAT:0,41762 €
Unit Price with VAT:0,49697 €