
5KP64A | |
|---|---|
DigiKey Part Number | 4878-5KP64ACT-ND - Cut Tape (CT) 4878-5KP64ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP64A |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 49A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP64A Models |
Category | Current - Peak Pulse (10/1000µs) 49A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,56620 € | 56,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37400 € | 374,00 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

