
5KP60CA | |
|---|---|
DigiKey Part Number | 4878-5KP60CACT-ND - Cut Tape (CT) 4878-5KP60CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP60CA |
Description | TVS DIODE 60VWM 96.8VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 52A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP60CA Models |
Category | Current - Peak Pulse (10/1000µs) 52A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 60V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,07400 € | 10,74 € |
| 100 | 0,64650 € | 64,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63974 € | 319,87 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

