
5KP6.5 | |
|---|---|
DigiKey Part Number | 2721-5KP6.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP6.5 |
Description | TVS DIODE 6.5VWM 12.3VC P600 |
Customer Reference | |
Detailed Description | 12.3V Clamp 407A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP6.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 407A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Tape & Reel (TR): | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,07380 € | 307,38 € |
| 200 | 1,56900 € | 313,80 € |
| 500 | 0,66380 € | 331,90 € |
| 1.000 | 0,54905 € | 549,05 € |
| Unit Price without VAT: | 3,07380 € |
|---|---|
| Unit Price with VAT: | 3,65782 € |

