
5KP58CA | |
|---|---|
DigiKey Part Number | 4878-5KP58CACT-ND - Cut Tape (CT) 4878-5KP58CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP58CA |
Description | TVS DIODE 58VWM 93.6VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP58CA Models |
Category | Current - Peak Pulse (10/1000µs) 53A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,94000 € | 9,40 € |
| 100 | 0,62810 € | 62,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49414 € | 247,07 € |
| 1.000 | 0,45102 € | 451,02 € |
| 1.500 | 0,42905 € | 643,57 € |
| 2.500 | 0,40436 € | 1.010,90 € |
| 3.500 | 0,38974 € | 1.364,09 € |
| 5.000 | 0,37553 € | 1.877,65 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

