
5KP33C | |
|---|---|
DigiKey Part Number | 4878-5KP33CCT-ND - Cut Tape (CT) 4878-5KP33CTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33C |
Description | TVS DIODE 33VWM 59VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 85A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 85A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43098 € | 215,49 € |
| 1.000 | 0,39289 € | 392,89 € |
| Unit Price without VAT: | 0,43098 € |
|---|---|
| Unit Price with VAT: | 0,51287 € |

