
5KP33A | |
|---|---|
DigiKey Part Number | 4878-5KP33ACT-ND - Cut Tape (CT) 4878-5KP33ATR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33A |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 94A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP33A Models |
Category | Current - Peak Pulse (10/1000µs) 94A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84600 € | 8,46 € |
| 100 | 0,56170 € | 56,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43990 € | 219,95 € |
| 1.000 | 0,40071 € | 400,71 € |
| 1.500 | 0,38073 € | 571,10 € |
| 2.500 | 0,35828 € | 895,70 € |
| 3.500 | 0,34498 € | 1.207,43 € |
| 5.000 | 0,33205 € | 1.660,25 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


