179V Clamp 28A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP100C

DigiKey Part Number
2721-5KP100CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP100C
Description
TVS DIODE 100VWM 179VC P600
Customer Reference
Detailed Description
179V Clamp 28A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP100C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 97,68 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10200
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1003,36880 €336,88 €
2001,72145 €344,29 €
5000,73032 €365,16 €
1.0000,61556 €615,56 €
Unit Price without VAT:3,36880 €
Unit Price with VAT:4,00887 €