
4.6SM6Z22A-AQ | |
|---|---|
DigiKey Part Number | 4878-4.6SM6Z22A-AQTR-ND - Tape & Reel (TR) 4878-4.6SM6Z22A-AQCT-ND - Cut Tape (CT) 4878-4.6SM6Z22A-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4.6SM6Z22A-AQ |
Description | TVS DIODE 22VWM 35.5VC DO-218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 130A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | 4.6SM6Z22A-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 130A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,07960 € | 26,99 € |
| 100 | 0,96280 € | 96,28 € |
| 250 | 0,90704 € | 226,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,90683 € | 680,12 € |
| 1.500 | 0,84092 € | 1.261,38 € |
| 2.250 | 0,80735 € | 1.816,54 € |
| 3.750 | 0,76965 € | 2.886,19 € |
| 5.250 | 0,74733 € | 3.923,48 € |
| 7.500 | 0,73485 € | 5.511,38 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

