
4.6SM6Z10A-AQ | |
|---|---|
DigiKey Part Number | 4878-4.6SM6Z10A-AQ-ND |
Manufacturer | |
Manufacturer Product Number | 4.6SM6Z10A-AQ |
Description | TVS DIODE 10VWM 17VC DO-218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 271A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | 4.6SM6Z10A-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 271A |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 10V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.1V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,90532 € | 678,99 € |
| Unit Price without VAT: | 0,90532 € |
|---|---|
| Unit Price with VAT: | 1,07733 € |

