Zener Diode 18 V 3 W ±5% Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3EZ18

DigiKey Part Number
4878-3EZ18CT-ND - Cut Tape (CT)
4878-3EZ18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3EZ18
Description
DIODE ZENER 18V 3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
3EZ18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,19600 €1,96 €
1000,12330 €12,33 €
5000,09158 €45,79 €
1.0000,08133 €81,33 €
2.0000,07268 €145,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,06539 €261,56 €
8.0000,05925 €474,00 €
12.0000,05612 €673,44 €
20.0000,05260 €1.052,00 €
28.0000,05052 €1.414,56 €
40.0000,04849 €1.939,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €