
3EZ15 | |
|---|---|
DigiKey Part Number | 4878-3EZ15CT-ND - Cut Tape (CT) 4878-3EZ15TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ15 |
Description | DIODE ZENER 15V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,09158 € | 45,79 € |
| 1.000 | 0,07315 € | 73,15 € |
| 2.000 | 0,07268 € | 145,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05852 € | 234,08 € |
| 8.000 | 0,04475 € | 358,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

