
30CTQ200 | |
|---|---|
DigiKey Part Number | 4878-30CTQ200-ND |
Manufacturer | |
Manufacturer Product Number | 30CTQ200 |
Description | DIODE ARR SCHOT 200V 15A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | 30CTQ200 Models |
Category | Voltage - Forward (Vf) (Max) @ If 860 mV @ 15 A |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -50°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 50 | 0,95020 € | 47,51 € |
| 100 | 0,85150 € | 85,15 € |
| 500 | 0,67804 € | 339,02 € |
| 1.000 | 0,62227 € | 622,27 € |
| 2.000 | 0,57538 € | 1.150,76 € |
| 5.000 | 0,52464 € | 2.623,20 € |
| 10.000 | 0,49331 € | 4.933,10 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

