
2SD1815TR-AQ | |
|---|---|
DigiKey Part Number | 4878-2SD1815TR-AQCT-ND - Cut Tape (CT) 4878-2SD1815TR-AQDKR-ND - Digi-Reel® 4878-2SD1815TR-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 2SD1815TR-AQ |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 180MHz 20 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1815TR-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 5V |
Mfr | Power - Max 20 W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 3 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 150mA, 1.5A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17600 € | 1,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12569 € | 314,22 € |
| 5.000 | 0,12377 € | 618,85 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

