
2SC3851 | |
|---|---|
DigiKey Part Number | 4878-2SC3851-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3851 |
Description | TRANS NPN 60V 4A ITO-220F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 15MHz 25 W Through Hole ITO-220F |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3851 Models |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 4V |
Packaging Bulk | Power - Max 25 W |
Part Status Active | Frequency - Transition 15MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-220-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Supplier Device Package ITO-220F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 50 | 0,67220 € | 33,61 € |
| 100 | 0,59910 € | 59,91 € |
| 500 | 0,47060 € | 235,30 € |
| 1.000 | 0,42926 € | 429,26 € |
| 2.000 | 0,39448 € | 788,96 € |
| 5.000 | 0,35685 € | 1.784,25 € |
| 10.000 | 0,33360 € | 3.336,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

