
SM4004 | |
|---|---|
DigiKey Part Number | 4878-SM4004TR-ND - Tape & Reel (TR) 4878-SM4004CT-ND - Cut Tape (CT) 4878-SM4004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4004 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM4004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05157 € | 51,57 € |
| 2.000 | 0,04755 € | 95,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03390 € | 169,50 € |
| 10.000 | 0,02582 € | 258,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





