Zener Diode 200 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5388B

DigiKey Part Number
4878-1N5388BCT-ND - Cut Tape (CT)
4878-1N5388BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5388B
Description
DIODE ZENER 200V 5W DO201
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5388B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
480 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 152 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,26900 €2,69 €
1000,16780 €16,78 €
5000,16132 €80,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.7000,10069 €171,17 €
3.4000,09553 €324,80 €
5.1000,09424 €480,62 €
8.5000,09294 €789,99 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €