
2CL73A | |
|---|---|
DigiKey Part Number | 4878-2CL73ATR-ND - Tape & Reel (TR) 4878-2CL73ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2CL73A |
Description | DIODE STANDARD 12000V 5MA AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 12000 V 5mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2CL73A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 12000 V | |
Current - Average Rectified (Io) | 5mA | |
Voltage - Forward (Vf) (Max) @ If | 45 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 12000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33900 € | 3,39 € |
| 100 | 0,21510 € | 21,51 € |
| 500 | 0,19930 € | 99,65 € |
| 1.000 | 0,16443 € | 164,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07041 € | 422,46 € |
| 12.000 | 0,06971 € | 836,52 € |
| 18.000 | 0,06789 € | 1.222,02 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


