
2BZX84C4V7 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C4V7TR-ND - Tape & Reel (TR) 4878-2BZX84C4V7CT-ND - Cut Tape (CT) 4878-2BZX84C4V7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C4V7 |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.7 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C4V7 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 80 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 4.7 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C4V7 RFG | Taiwan Semiconductor Corporation | 2.718 | 1801-AZ23C4V7RFGCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04588 € | 22,94 € |
| 1.000 | 0,04029 € | 40,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03317 € | 99,51 € |
| 6.000 | 0,02958 € | 177,48 € |
| 9.000 | 0,02774 € | 249,66 € |
| 15.000 | 0,02567 € | 385,05 € |
| 21.000 | 0,02445 € | 513,45 € |
| 30.000 | 0,02326 € | 697,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

