Parametric Equivalent
Parametric Equivalent

2BZX84C30 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C30TR-ND - Tape & Reel (TR) 4878-2BZX84C30CT-ND - Cut Tape (CT) 4878-2BZX84C30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C30 |
Description | DIODE ZENER ARRAY 30V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03110 € | 93,30 € |
| 6.000 | 0,02773 € | 166,38 € |
| 9.000 | 0,02601 € | 234,09 € |
| 15.000 | 0,02407 € | 361,05 € |
| 21.000 | 0,02292 € | 481,32 € |
| 30.000 | 0,02180 € | 654,00 € |
| Unit Price without VAT: | 0,03110 € |
|---|---|
| Unit Price with VAT: | 0,03701 € |














