Parametric Equivalent
Parametric Equivalent

2BZX84C16-AQ | |
|---|---|
DigiKey Part Number | 4878-2BZX84C16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | 2BZX84C16-AQ |
Description | DIODE ZENER 16V 300MW SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C16-AQ Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) 16 V | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Power - Max 300 mW | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C16 | Diotec Semiconductor | 935 | 4878-2BZX84C16CT-ND | 0,17000 € | Parametric Equivalent |
| AZ23C16 | Taiwan Semiconductor Corporation | 0 | 1801-AZ23C16TR-ND | 0,06023 € | Parametric Equivalent |
| AZ23C16 RFG | Taiwan Semiconductor Corporation | 4.533 | 1801-AZ23C16RFGCT-ND | 0,31000 € | Parametric Equivalent |
| AZ23C16_R1_00001 | Panjit International Inc. | 0 | 3757-AZ23C16_R1_00001CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03975 € | 119,25 € |
| 6.000 | 0,03559 € | 213,54 € |
| 9.000 | 0,03346 € | 301,14 € |
| 15.000 | 0,03107 € | 466,05 € |
| 21.000 | 0,02966 € | 622,86 € |
| 30.000 | 0,02828 € | 848,40 € |
| Unit Price without VAT: | 0,03975 € |
|---|---|
| Unit Price with VAT: | 0,04730 € |





