
2BZX84C15 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C15TR-ND - Tape & Reel (TR) 4878-2BZX84C15CT-ND - Cut Tape (CT) 4878-2BZX84C15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C15 |
Description | DIODE ZENER ARRAY 15V SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C15 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 15 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C15 RFG | Taiwan Semiconductor Corporation | 6.000 | 1801-AZ23C15RFGCT-ND | 0,31000 € | Parametric Equivalent |
| AZ23C15-AU_R1_000A1 | Panjit International Inc. | 3.360 | 3757-AZ23C15-AU_R1_000A1CT-ND | 0,14000 € | Parametric Equivalent |
| AZ23C15_R1_00001 | Panjit International Inc. | 1.534 | 3757-AZ23C15_R1_00001CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06360 € | 6,36 € |
| 500 | 0,04624 € | 23,12 € |
| 1.000 | 0,04062 € | 40,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03344 € | 100,32 € |
| 6.000 | 0,02981 € | 178,86 € |
| 9.000 | 0,02796 € | 251,64 € |
| 15.000 | 0,02588 € | 388,20 € |
| 21.000 | 0,02464 € | 517,44 € |
| 30.000 | 0,02344 € | 703,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

