
2BZX84B3V6 | |
|---|---|
DigiKey Part Number | 4878-2BZX84B3V6TR-ND |
Manufacturer | |
Manufacturer Product Number | 2BZX84B3V6 |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±2% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84B3V6 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 90 Ohms |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 3.6 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03574 € | 107,22 € |
| 6.000 | 0,03194 € | 191,64 € |
| 9.000 | 0,03000 € | 270,00 € |
| 15.000 | 0,02782 € | 417,30 € |
| 21.000 | 0,02652 € | 556,92 € |
| 30.000 | 0,02527 € | 758,10 € |
| Unit Price without VAT: | 0,03574 € |
|---|---|
| Unit Price with VAT: | 0,04253 € |


