
1SS5004WS | |
|---|---|
DigiKey Part Number | 4878-1SS5004WSCT-ND - Cut Tape (CT) 4878-1SS5004WSDKR-ND - Digi-Reel® 4878-1SS5004WSTR-ND |
Manufacturer | |
Manufacturer Product Number | 1SS5004WS |
Description | DIODE STD 400V 225MA SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 225mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1SS5004WS Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 225mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03160 € | 0,79 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02368 € | 5,92 € |
| 500 | 0,02218 € | 11,09 € |
| 1.000 | 0,02092 € | 20,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03040 € | 91,20 € |
| 6.000 | 0,02709 € | 162,54 € |
| 9.000 | 0,02541 € | 228,69 € |
| 15.000 | 0,02351 € | 352,65 € |
| 21.000 | 0,02239 € | 470,19 € |
| 30.000 | 0,02129 € | 638,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

