
1N5818 | |
|---|---|
DigiKey Part Number | 4878-1N5818CT-ND - Cut Tape (CT) 4878-1N5818TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5818 |
Description | DIODE SCHOTTKY 30V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06362 € | 31,81 € |
| 1.000 | 0,05433 € | 54,33 € |
| 2.000 | 0,04991 € | 99,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04856 € | 194,24 € |
| 8.000 | 0,04016 € | 321,28 € |
| 12.000 | 0,03679 € | 441,48 € |
| 20.000 | 0,03533 € | 706,60 € |
| 28.000 | 0,02888 € | 808,64 € |
| 40.000 | 0,02878 € | 1.151,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

