
1N5817 | |
|---|---|
DigiKey Part Number | 4878-1N5817CT-ND - Cut Tape (CT) 4878-1N5817TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5817 |
Description | DIODE SCHOTTKY 20V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817 Models |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5817-E3/53 | Vishay General Semiconductor - Diodes Division | 7.374 | 112-1N5817-E3/53CT-ND | 0,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09230 € | 9,23 € |
| 500 | 0,06784 € | 33,92 € |
| 1.000 | 0,05992 € | 59,92 € |
| 2.000 | 0,05323 € | 106,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04759 € | 190,36 € |
| 8.000 | 0,04284 € | 342,72 € |
| 12.000 | 0,04041 € | 484,92 € |
| 20.000 | 0,03769 € | 753,80 € |
| 28.000 | 0,03607 € | 1.009,96 € |
| 40.000 | 0,03450 € | 1.380,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











