
1N5408KR | |
|---|---|
DigiKey Part Number | 4878-1N5408KRTR-ND - Tape & Reel (TR) 4878-1N5408KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408KR |
Description | DIODE STANDARD 1000V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13190 € | 13,19 € |
| 500 | 0,09798 € | 48,99 € |
| 1.000 | 0,08698 € | 86,98 € |
| 2.000 | 0,07772 € | 155,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06991 € | 279,64 € |
| 8.000 | 0,06334 € | 506,72 € |
| 12.000 | 0,05998 € | 719,76 € |
| 20.000 | 0,05622 € | 1.124,40 € |
| 28.000 | 0,05399 € | 1.511,72 € |
| 40.000 | 0,05182 € | 2.072,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

