
1N5408K | |
|---|---|
DigiKey Part Number | 4878-1N5408KCT-ND - Cut Tape (CT) 4878-1N5408KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5408K |
Description | DIODE STANDARD 1000V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5408K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,08736 € | 43,68 € |
| 1.000 | 0,07752 € | 77,52 € |
| 2.000 | 0,07160 € | 143,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06816 € | 272,64 € |
| 8.000 | 0,04992 € | 399,36 € |
| 12.000 | 0,04845 € | 581,40 € |
| 20.000 | 0,04820 € | 964,00 € |
| 28.000 | 0,04404 € | 1.233,12 € |
| 40.000 | 0,04390 € | 1.756,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

