
1N5404K | |
|---|---|
DigiKey Part Number | 4878-1N5404KCT-ND - Cut Tape (CT) 4878-1N5404KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5404K |
Description | DIODE STANDARD 400V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,07066 € | 35,33 € |
| 1.000 | 0,06076 € | 60,76 € |
| 2.000 | 0,05561 € | 111,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04607 € | 184,28 € |
| 8.000 | 0,04389 € | 351,12 € |
| 12.000 | 0,03993 € | 479,16 € |
| 20.000 | 0,03962 € | 792,40 € |
| 28.000 | 0,03334 € | 933,52 € |
| 40.000 | 0,03323 € | 1.329,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

