
1N5402 | |
|---|---|
DigiKey Part Number | 4878-1N5402CT-ND - Cut Tape (CT) 4878-1N5402TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5402 |
Description | DIODE STANDARD 200V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16600 € | 1,66 € |
| 100 | 0,11380 € | 11,38 € |
| 500 | 0,07658 € | 38,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,03564 € | 60,59 € |
| 3.400 | 0,03529 € | 119,99 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









