
1N5400K | |
|---|---|
DigiKey Part Number | 4878-1N5400KCT-ND - Cut Tape (CT) 4878-1N5400KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5400K |
Description | DIODE STANDARD 50V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5400K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,06920 € | 34,60 € |
| 1.000 | 0,05979 € | 59,79 € |
| 2.000 | 0,05369 € | 107,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05623 € | 224,92 € |
| 8.000 | 0,04287 € | 342,96 € |
| 12.000 | 0,04047 € | 485,64 € |
| 20.000 | 0,03778 € | 755,60 € |
| 28.000 | 0,03379 € | 946,12 € |
| 40.000 | 0,03367 € | 1.346,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

