
1N5394 | |
|---|---|
DigiKey Part Number | 4878-1N5394CT-ND - Cut Tape (CT) 4878-1N5394TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5394 |
Description | DIODE STANDARD 300V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,03994 € | 19,97 € |
| 1.000 | 0,03402 € | 34,02 € |
| 2.000 | 0,03091 € | 61,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02982 € | 119,28 € |
| 8.000 | 0,02238 € | 179,04 € |
| 12.000 | 0,02104 € | 252,48 € |
| 20.000 | 0,02091 € | 418,20 € |
| 28.000 | 0,01769 € | 495,32 € |
| 40.000 | 0,01762 € | 704,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

