1N5393-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.657
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 34.950
Unit Price: 0,03427 €
Datasheet
Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5393-AQ

DigiKey Part Number
4878-1N5393-AQTB-ND
Manufacturer
Manufacturer Product Number
1N5393-AQ
Description
DIODE STANDARD 200V 1.5A DO204AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
1N5393-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1.5A
Supplier Device Package
DO-204AC (DO-15)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1.5 A
Operating Temperature - Junction
-50°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5393Diotec Semiconductor1.6574878-1N5393CT-ND0,15000 €Parametric Equivalent
1N5393Rochester Electronics, LLC34.9502156-1N5393-ND0,03427 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,07836 €313,44 €
8.0000,07124 €569,92 €
12.0000,06761 €811,32 €
20.0000,06663 €1.332,60 €
Manufacturers Standard Package
Unit Price without VAT:0,07836 €
Unit Price with VAT:0,09325 €