
1N5360B | |
|---|---|
DigiKey Part Number | 4878-1N5360BCT-ND - Cut Tape (CT) 4878-1N5360BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5360B |
Description | DIODE ZENER 25V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5360B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 19 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17210 € | 17,21 € |
| 500 | 0,16194 € | 80,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,14675 € | 249,47 € |
| 3.400 | 0,11188 € | 380,39 € |
| 5.100 | 0,10887 € | 555,24 € |
| 8.500 | 0,10585 € | 899,73 € |
| 11.900 | 0,09940 € | 1.182,86 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

