
1N4933 | |
|---|---|
DigiKey Part Number | 4878-1N4933CT-ND - Cut Tape (CT) 4878-1N4933TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4933 |
Description | DIODE STANDARD 50V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,05320 € | 5,32 € |
| 500 | 0,03858 € | 19,29 € |
| 1.000 | 0,03309 € | 33,09 € |
| 2.000 | 0,02984 € | 59,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02897 € | 144,85 € |
| 10.000 | 0,02371 € | 237,10 € |
| 15.000 | 0,02142 € | 321,30 € |
| 25.000 | 0,01816 € | 454,00 € |
| 35.000 | 0,01720 € | 602,00 € |
| 50.000 | 0,01624 € | 812,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


