
1N4448 | |
|---|---|
DigiKey Part Number | 4878-1N4448CT-ND - Cut Tape (CT) 4878-1N4448TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4448 |
Description | DIODE STANDARD 75V 200MA DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-35 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -50°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148-1 | Microchip Technology | 5.119 | 1N4148-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02106 € | 10,53 € |
| 1.000 | 0,01834 € | 18,34 € |
| 2.000 | 0,01603 € | 32,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01352 € | 67,60 € |
| 10.000 | 0,01195 € | 119,50 € |
| 15.000 | 0,01116 € | 167,40 € |
| 25.000 | 0,01026 € | 256,50 € |
| 35.000 | 0,00972 € | 340,20 € |
| 50.000 | 0,00921 € | 460,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


