
1N4006 | |
|---|---|
DigiKey Part Number | 4878-1N4006CT-ND - Cut Tape (CT) 4878-1N4006TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4006 |
Description | DIODE STANDARD 800V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04280 € | 4,28 € |
| 500 | 0,03090 € | 15,45 € |
| 1.000 | 0,02702 € | 27,02 € |
| 2.000 | 0,02376 € | 47,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02020 € | 101,00 € |
| 10.000 | 0,01800 € | 180,00 € |
| 15.000 | 0,01687 € | 253,05 € |
| 25.000 | 0,01560 € | 390,00 € |
| 35.000 | 0,01485 € | 519,75 € |
| 50.000 | 0,01412 € | 706,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |








