
1N4003S | |
|---|---|
DigiKey Part Number | 4878-1N4003STB-ND |
Manufacturer | |
Manufacturer Product Number | 1N4003S |
Description | DIODE STANDARD 200V 1A A405 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole A-405 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4003S Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package A-405 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02092 € | 104,60 € |
| 10.000 | 0,01865 € | 186,50 € |
| 15.000 | 0,01749 € | 262,35 € |
| 25.000 | 0,01619 € | 404,75 € |
| 35.000 | 0,01542 € | 539,70 € |
| 50.000 | 0,01466 € | 733,00 € |
| Unit Price without VAT: | 0,02092 € |
|---|---|
| Unit Price with VAT: | 0,02489 € |

