Diode 100 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002

DigiKey Part Number
4878-1N4002CT-ND - Cut Tape (CT)
4878-1N4002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4002
Description
DIODE STANDARD 100V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4002-GComchip Technology4.558641-2016-1-ND0,18000 €Similar
1N4002GPDComponents5.0005245-1N4002GPCT-ND0,08000 €Parametric Equivalent
In-Stock: 33.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
1000,04560 €4,56 €
5000,03294 €16,47 €
1.0000,02883 €28,83 €
2.0000,02534 €50,68 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,02155 €107,75 €
10.0000,01919 €191,90 €
15.0000,01799 €269,85 €
25.0000,01664 €416,00 €
35.0000,01584 €554,40 €
50.0000,01506 €753,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €